Reference Only
HA00-14013LFTR
Power Transformers - Board Mount High Voltage Iso AEC-Q200.
Datasheet
HA00-14013LFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Transformers - Board Mount | |
| Primary Voltage Rating | 18 VDC | |
| Secondary Voltage Rating | 22 VDC | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 12.5 mm | |
| Width | 12 mm | |
| Height | 6.3 mm | |
| Series | HA00 | |
| Inductance | 60 uH | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Qualification | AEC-Q100 | |
| Subcategory | Transformers | |
| Turns Ratio | 1:2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 550 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,77 € | 2.073,50 € | |
| 3,64 € | 4.004,00 € | |
| 3,50 € | 7.700,00 € |
Need more?