Reference Only
HA1B-A2C5-R
Pushbutton Switches - Industrial .
Datasheet
HA1B-A2C5-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 5 A | |
| Cap Color | Red | |
| Termination Style | Quick Connect | |
| IP Rating | IP65 | |
| Series | L6 H6 | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Safety Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,21 € | 21,21 € | |
| 20,17 € | 201,70 € | |
| 19,31 € | 482,75 € | |
| 18,49 € | 924,50 € | |
| 14,83 € | 1.483,00 € |
Need more?