
HA1K-2C6A
Keylock Switches .
Datasheet
HA1K-2C6A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Contact Form | DPDT | |
| Key Type | Miniature | |
| Number of Positions | 2 Position | |
| Indexing | 90 deg | |
| Illuminated | Non-Illuminated | |
| Termination Style | Quick Connect | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Keylock Switches | |
| Series | L6 H6 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,43 € | 42,43 € | |
| 40,23 € | 402,30 € | |
| 38,78 € | 969,50 € | |
| 36,69 € | 1.834,50 € | |
| 36,06 € | 3.606,00 € | |
| 35,32 € | 8.830,00 € |
Need more?