Reference Only
HA42A-20002LFTR
Obsolete
Pulse Transformers 1000uH 0.22uH 500V AEC-Q200
Datasheet
HA42A-20002LFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 1 mH | |
| Mounting Style | PCB Mount | |
| Length | 9.6 mm | |
| Width | 6.7 mm | |
| Height | 4.1 mm | |
| Isolation Voltage | 500 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Qualification | AEC-Q200 | |
| Series | HA42A | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?