Reference Only
HA66-640120LFTR13
Power Inductors - SMD 12 uH -40C to 125C AEC-Q200.
Datasheet
HA66-640120LFTR13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 12 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 5.7 A | |
| Maximum DC Resistance | 53 mOhms | |
| Saturation Current | 2.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 6.7 mm | |
| Width | 6.7 mm | |
| Height | 4 mm | |
| Qualification | AEC-Q200 | |
| Series | HA66 | |
| Packaging | Reel | |
| Application | Magnetic | |
| Case Code - mm | 6767 mm | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,496 € | 2.976,00 € |
Need more?