Reference Only
HA78-50150LFTR13
Power Inductors - SMD 15uH 20% AEC-Q200.
Datasheet
HA78-50150LFTR13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3.75 A | |
| Maximum DC Resistance | 30 mOhms | |
| Saturation Current | 3.3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 6.2 mm | |
| Qualification | AEC-Q200 | |
| Series | HA78 | |
| Packaging | Reel | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,592 € | 1.776,00 € | |
| 0,576 € | 2.880,00 € |
Need more?