Reference Only
HA78D-128150MLFTR
End of Life
Coupled Inductors 15uH 20% AEC-Q200
Datasheet
HA78D-128150MLFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Coupled Inductors | |
| Series | HA78D-128 | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.7 A, 5.8 A | |
| Maximum DC Resistance | 36 mOhms, 144 mOhms | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 8.05 mm | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 155 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?