Reference Only
HA86A-10050LFTR13
Pulse Transformers 50uH 0.08uH 500V AEC-Q200.
Datasheet
HA86A-10050LFTR13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 50 uH | |
| Mounting Style | PCB Mount | |
| Length | 7.1 mm | |
| Width | 5.2 mm | |
| Height | 3.5 mm | |
| Isolation Voltage | 500 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Qualification | AEC-Q200 | |
| Series | HA86A | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,79 € | 8.055,00 € |
Need more?