
HA9Z-HC1-S
Switch Hardware .
Datasheet
HA9Z-HC1-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Inserts | |
| Type | Selector | |
| For Use With | Switches & Pilot Devices | |
| Designed for | 16 mm Pushbutton Switches | |
| Series | L6 H6 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,43 € | 14,30 € | |
| 1,35 € | 33,75 € | |
| 1,29 € | 64,50 € | |
| 1,24 € | 124,00 € | |
| 1,19 € | 297,50 € | |
| 1,11 € | 555,00 € | |
| 1,01 € | 1.010,00 € |
Need more?