
HA9Z-P2W
Switch Legend Plates & Labels .
Datasheet
HA9Z-P2W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 16 mm Pushbutton Switches | |
| Series | L6 H6 | |
| For Use With | Switches & Pilot Devices | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Engraving |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,67 € | 5,34 € | |
| 2,66 € | 66,50 € | |
| 2,61 € | 130,50 € | |
| 2,59 € | 259,00 € | |
| 2,55 € | 637,50 € | |
| 2,49 € | 1.245,00 € | |
| 2,45 € | 2.450,00 € | |
| 2,44 € | 6.100,00 € |
Need more?