
HAD15S0S15MES/AA-50
D-Sub Adapters & Gender Changers HAD15S0S15MES/AA-50
Datasheet
HAD15S0S15MES/AA-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector A Gender | Female | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | Standard D-Sub | |
| Connector B Gender | Male | |
| Connector End B Pin Count | 15 Position | |
| Filtered | Unfiltered | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 9 A | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Shell Material | Stainless Steel | |
| Shell Plating | Passivated | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?