Reference Only

HASK0279

Slide Switches

Manufacturer:

Mfr Part:
HASK0279

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Contact Current Rating300 mA
Voltage Rating DC30 VDC
Termination StyleThrough Hole
Mounting StylePCB
Contact PlatingSilver
SeriesSK
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm
Part # AliasesSK-12D04-VG 3 NS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?