Reference Only
HB01P016PZ2
Heavy Duty Power Connectors Cable-to-Cable Plug Side Connector, 12 Position.
Datasheet
HB01P016PZ2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HB01 | |
| Product | Connectors | |
| Current Rating | 1 A | |
| Number of Positions | 12 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 50 V | |
| Housing Material | Nylon | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 84 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,64 € | 557,76 € | |
| 6,32 € | 1.592,64 € | |
| 6,01 € | 3.029,04 € | |
| 5,66 € | 5.705,28 € |
Need more?