Reference Only
HB03S004SZ1
Heavy Duty Power Connectors 4P Socket Housing.
Datasheet
HB03S004SZ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HB03 | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Housing Material | Nylon | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 24 AWG | |
| Maximum Operating Temperature | + 105 C | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,66 € | 498,00 € | |
| 1,45 € | 725,00 € | |
| 1,38 € | 1.380,00 € | |
| 1,29 € | 3.225,00 € | |
| 1,28 € | 6.400,00 € |
Need more?