Reference Only
HB03S12K5A1
Terminals Socket Side contact #24 to #26 AWG.
Datasheet
HB03S12K5A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Terminals | |
| Product | Wire Terminal | |
| Type | Terminal | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 24 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Series | HB03 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 2 A | |
| Insulation Material | Not Insulated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 250 V | |
| Wire Gauge | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,235 € | 2.820,00 € |
Need more?