Reference Only
HB03S12K6A1
Terminals Socket Side contact #28 to #30 AWG.
Datasheet
HB03S12K6A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Terminals | |
| Product | Wire Terminal | |
| Type | Terminal | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 28 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | HB03 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 2 A | |
| Insulation Material | Not Insulated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 250 V | |
| Wire Gauge | 28 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?