
HB933
Adhesive Tapes BX SEALING 3" BLACK T29900.
Datasheet
HB933 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120022922 78811409743 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,32 € | 205,92 € | |
| 26,34 € | 316,08 € | |
| 24,40 € | 732,00 € | |
| 22,97 € | 1.240,38 € | |
| 21,53 € | 2.196,06 € | |
| 20,09 € | 5.062,68 € | |
| 19,55 € | 9.853,20 € |
Need more?