Reference Only
HBA22MFZRE
Thick Film Resistors - Through Hole HBA RE 22M 1% 100PPM.
Datasheet
HBA22MFZRE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | HB | |
| Resistance | 22 MOhms | |
| Power Rating | 400 mW | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 1 kV | |
| Length | 8 mm | |
| Termination Style | Radial | |
| Height | 12.5 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 5 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | High Value, High Voltage Resistors | |
| Width | 2.6 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | 1625960-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,86 € | 2.860,00 € | |
| 2,84 € | 7.100,00 € |
Need more?