Reference Only
HBG-240-36
LED Power Supplies 240W 36V 6.7A CC IP67 W/Cable.
Datasheet
HBG-240-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 6.7 A | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Power | 240 W | |
| Input Voltage | 90 VAC to 305 VAC, 127 VDC to 431 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Length | 191 mm (7.52 in) | |
| Width | 191 mm (7.52 in) | |
| Height | 69 mm (2.717 in) | |
| Industry | Industrial | |
| Series | HBG-240 | |
| IP Rating | IP67 | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,00 € | 75,00 € | |
| 71,41 € | 357,05 € | |
| 68,26 € | 546,08 € | |
| 67,64 € | 1.623,36 € |
Need more?