Reference Only

HBG-60-1400

LED Power Supplies 60.2W 1400mA 28-43V CC LED PS enclosed.

Manufacturer:

Mfr Part:
HBG-60-1400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryLED Power Supplies
Operation ModeConstant Current (CC)
Output Current-Channel 11.4 A
Output Voltage-Channel 150 VDC
Output Power60.2 W
Input Voltage90 VAC to 295 VAC, 127 VDC to 417 VDC
DimmingWithout Dimming
Number of Outputs1 Output
Mounting StyleChassis Mount
Length98 mm (3.858 in)
Width98 mm (3.858 in)
Height57.5 mm (2.264 in)
IndustryIndustrial
SeriesHBG-60
Open Frame/EnclosedEnclosed
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
21,51 €430,20 €
Need more?
Contact Us