Reference Only
HBW330M1HTT-0608K
New Product
Aluminum Organic Polymer Capacitors Elec. Capacitor.
Datasheet
HBW330M1HTT-0608K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Length | 7.7 mm | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 4000 Hours | |
| Tolerance | 20 % | |
| ESR | 40 mOhms | |
| Ripple Current | 1.1 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 6.3 mm | |
| Series | HBW | |
| Dissipation Factor DF | 0.1 | |
| Leakage Current | 16.5 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,216 € | 216,00 € | |
| 0,199 € | 398,00 € |
Need more?