Reference Only
HC1-R57-R
Power Inductors - SMD 0.57uH 33.4A 0.68mOhms.
Datasheet
HC1-R57-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Shielding | Unshielded | |
| Inductance | 572 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 37.83 A | |
| Maximum DC Resistance | 680 uOhms | |
| Saturation Current | 33.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 13 mm | |
| Width | 13 mm | |
| Height | 10 mm | |
| Core Material | Ferrite | |
| Series | HC1 | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |