Reference Only
HC2LP-R47-R
Power Inductors - SMD 0.47uH 63.75A 0.0006ohms.
Datasheet
HC2LP-R47-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Shielding | Unshielded | |
| Inductance | 520 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 52.9 A | |
| Maximum DC Resistance | 600 uOhms | |
| Saturation Current | 63.75 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 19.2 mm | |
| Width | 19.2 mm | |
| Height | 11.18 mm | |
| Core Material | Ferrite | |
| Series | HC2LP | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 130 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,60 € | 598,00 € | |
| 4,55 € | 1.183,00 € | |
| 4,46 € | 1.739,40 € | |
| 4,26 € | 3.876,60 € |
Need more?