Reference Only
HC9-220-R.
Power Inductors - SMD 22uH 8.7A 25.7mOhms
Datasheet
HC9-220-R. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Shielding | Unshielded | |
| Inductance | 22.4 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 6.3 A | |
| Maximum DC Resistance | 25.7 mOhms | |
| Saturation Current | 6 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 14.1 mm | |
| Width | 13.1 mm | |
| Height | 7.5 mm | |
| Core Material | Iron Powder | |
| Series | HC9 | |
| Packaging | Cut Tape | |
| Application | High Current | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Cut Tape
Pricing not available for this package type
Need pricing?