
HCC-3XQ04CG
Contactors - Electromechanical
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3PNO | |
| Coil Voltage | 24 VAC | |
| Contact Current Rating | 50 A | |
| Height | 152.4 mm | |
| Length | 152.4 mm | |
| Number of Phases | 1/3 Phase | |
| Number of Poles | 3 Pole | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Width | 152.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410045 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?