
HCKS400D050R440850Z
Motor Start Capacitors & Motor Run Capacitors
Datasheet
HCKS400D050R440850Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 5 uF, 40 uF | |
| Voltage Rating AC | 440 VAC | |
| Termination Style | Quick Connect | |
| Life | 22000 Hour | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Leakage Current | 30 uA | |
| Product Type | Motor Capacitors | |
| Tolerance | 3 % | |
| Type | Dual Contactor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?