Reference Only
HCP0805-1R0-R
Power Inductors - SMD 1.0uH 22A.
Datasheet
HCP0805-1R0-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 14.5 A | |
| Maximum DC Resistance | 5.8 mOhms | |
| Saturation Current | 22 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.9 mm | |
| Width | 7.6 mm | |
| Height | 5 mm | |
| Core Material | Iron Powder | |
| Series | HCP0805 | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,93 € | 1.351,00 € |
Need more?