Reference Only
HCPT1309-3R3-R
Power Inductors - SMD 3.3uH 21A 4.8mOhms.
Datasheet
HCPT1309-3R3-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Shielding | Unshielded | |
| Inductance | 3.31 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 11.4 A | |
| Maximum DC Resistance | 4.8 mOhms | |
| Saturation Current | 16.7 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Length | 13.2 mm | |
| Width | 13.2 mm | |
| Height | 9 mm | |
| Core Material | Iron Powder | |
| Series | HCPT1309 | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Wirewound | |
| Inductance - nH | 3310 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,46 € | 346,00 € | |
| 3,34 € | 1.670,00 € | |
| 3,28 € | 3.280,00 € | |
| 3,22 € | 6.440,00 € |
Need more?