Reference Only
HCSD-32-01
Ribbon Cables / IDC Cables .
Datasheet
HCSD-32-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Ribbon Cable | |
| Pitch | 2.54 mm | |
| Series | HCSD | |
| Packaging | Tube | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | Headers | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,03 € | 192,72 € | |
| 7,89 € | 236,70 € | |
| 7,40 € | 399,60 € | |
| 7,24 € | 738,48 € | |
| 6,98 € | 1.758,96 € | |
| 6,58 € | 3.316,32 € | |
| 6,48 € | 6.492,96 € |
Need more?