Reference Only
HCSS-03-01-T
Ribbon Cables / IDC Cables .
Datasheet
HCSS-03-01-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Pitch | 2.54 mm | |
| Series | HCSS | |
| Packaging | Tube | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 235 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 195,05 € | |
| 0,748 € | 386,71 € | |
| 0,734 € | 758,95 € | |
| 0,684 € | 1.382,36 € | |
| 0,662 € | 3.329,19 € | |
| 0,662 € | 6.627,28 € |
Need more?