Reference Only
HCSS-04-01-T
Ribbon Cables / IDC Cables .
Datasheet
HCSS-04-01-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Pitch | 2.54 mm | |
| Series | HCSS | |
| Packaging | Tube | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 195 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,89 € | 173,55 € | |
| 0,81 € | 410,67 € | |
| 0,79 € | 801,06 € | |
| 0,747 € | 1.514,91 € | |
| 0,722 € | 3.632,38 € | |
| 0,721 € | 7.226,58 € |
Need more?