
HCTY08H2AF02850
Power Transformers - Industrial
Datasheet
HCTY08H2AF02850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Power Transformers - Industrial | |
| Power Rating | 75 VA | |
| Primary Voltage Rating | 120 V, 208 V, 240 V | |
| Secondary Voltage Rating | 26 V | |
| Mounting Style | Chassis Mount | |
| Primary Winding | Triple Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Operating Frequency | 50 Hz/60 Hz | |
| Product Type | Industrial Control Transformers | |
| Subcategory | Transformers | |
| Termination Style | Wire Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?