Reference Only
HD10-9-96PE-B025
Automotive Connectors .
Datasheet
HD10-9-96PE-B025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 9 Position | |
| Gender | Pin (Male) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Box | |
| Application | Wire to Wire | |
| Flammability Rating | UL 94 V-1 | |
| Height | 42.18 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 44.45 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 VDC | |
| Width | 32.46 mm | |
| Part # Aliases | 9-1899773-3 HD10-9-96PE-B025-MS HD10-9-96PE-B025-RU HD10-9-96PE-B025-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,27 € | 2.054,00 € | |
| 9,34 € | 2.335,00 € | |
| 9,23 € | 4.615,00 € | |
| 9,05 € | 9.050,00 € |
Need more?