Reference Only
HDB-26AFFM-SL7A06
D-Sub Cables D-Sub, High Density, Metal, 2A, 26 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 6000mm, IP67.
Datasheet
HDB-26AFFM-SL7A06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Type | D-Sub High Density Cable | |
| Connector End A | D-Sub | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 6 m | |
| Jacket Color | Black | |
| Shielding | Shielded | |
| Current Rating | 2 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,66 € | 376,60 € | |
| 31,04 € | 1.552,00 € | |
| 30,16 € | 3.016,00 € | |
| 29,09 € | 5.818,00 € |
Need more?