Reference Only
HDB-M4-040M245X
Rectangular MIL Spec Connectors 40 Pin Mother Board PCB Strt, Tin Plt
Datasheet
HDB-M4-040M245X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | I/O Connectors | |
| Number of Positions | 40 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Through Hole | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| MIL Type | MIL-DTL-55302 | |
| Series | Board Level | |
| Mounting Angle | Straight | |
| Contact Material | Beryllium Copper | |
| Current Rating | 2 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?