Reference Only
HDBB-210-1-250
Heat Shrink Cable Boots & End Caps 2way OUTLET BREAKOUT BOOT H/D 1.2X3.5.
Datasheet
HDBB-210-1-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Length | 88.9 mm (3.5 in) | |
| Number of Outlets | 1 in, 2 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113535992 80610766984 7000132575 7000132575 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,42 € | 33,42 € | |
| 29,18 € | 291,80 € | |
| 28,55 € | 713,75 € | |
| 26,14 € | 1.307,00 € | |
| 25,95 € | 2.595,00 € | |
| 25,68 € | 6.420,00 € |
Need more?