Reference Only
HDBB-230-1-250
Heat Shrink Cable Boots & End Caps 2way OUTLET BREAKOUT BOOT H/D 3.0X5.0.
Datasheet
HDBB-230-1-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 127 mm (5 in) | |
| Inside Diameter | 76.2 mm (3 in) | |
| Recovered Diameter | 38.1 mm (1.5 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113535993 80610767008 7010293610 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,16 € | 88,16 € | |
| 82,45 € | 824,50 € | |
| 80,84 € | 2.021,00 € | |
| 76,86 € | 3.843,00 € | |
| 75,22 € | 7.522,00 € |
Need more?
Available Regional Inventory
36 available now at tti.com