Reference Only
HDBB-320-1-250
Heat Shrink Cable Boots & End Caps 3way OUTLET BREAKOUT BOOT H/D 1.2X3.3.
Datasheet
HDBB-320-1-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 83.82 mm (3.3 in) | |
| Inside Diameter | 30.48 mm (1.2 in) | |
| Recovered Diameter | 12.7 mm (0.5 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113535995 80610767024 7000132577 7000132577 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,37 € | 36,37 € | |
| 32,25 € | 322,50 € | |
| 31,52 € | 788,00 € | |
| 29,81 € | 1.490,50 € |
Need more?