Reference Only
HDBB-335-1-250
Heat Shrink Cable Boots & End Caps 3way OUTLET BREAKOUT BOOT H/D 2.4X5.1.
Datasheet
HDBB-335-1-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 129.54 mm (5.1 in) | |
| Inside Diameter | 60.96 mm (2.4 in) | |
| Recovered Diameter | 35.56 mm (1.4 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113503409 80610693071 7000132518 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,37 € | 56,37 € | |
| 51,74 € | 517,40 € | |
| 49,74 € | 1.243,50 € | |
| 48,09 € | 2.404,50 € | |
| 46,02 € | 4.602,00 € |
Need more?