Reference Only
HDBB-405-1-250
Heat Shrink Cable Boots & End Caps 4way OUTLET BREAKOUT BOOT H/D .90X2.75.
Datasheet
HDBB-405-1-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Length | 69.85 mm (2.75 in) | |
| Number of Outlets | 1 in, 4 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758795 80610677538 7000132507 7000132507 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,56 € | 36,56 € | |
| 32,42 € | 324,20 € | |
| 31,89 € | 797,25 € | |
| 31,48 € | 1.574,00 € | |
| 31,21 € | 3.121,00 € | |
| 30,83 € | 7.707,50 € |
Need more?
Available Regional Inventory
1 available now at tti.com