Reference Only
HDBB-415-1-250
Heat Shrink Cable Boots & End Caps H/S CABLE 4-WAY BLK TRANSITION BOOT.
Datasheet
HDBB-415-1-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 88.9 mm (3.5 in) | |
| Inside Diameter | 44.45 mm (1.75 in) | |
| Recovered Diameter | 24.89 mm (0.98 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758855 80610678122 7000132516 7000132516 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,22 € | 44,22 € | |
| 39,35 € | 393,50 € | |
| 36,38 € | 1.819,00 € | |
| 34,31 € | 8.577,50 € |
Need more?
Available Regional Inventory
113 available now at tti.com