
HDBB-420-1-250
Heat Shrink Cable Boots & End Caps 4way OUTLET BREAKOUT BOOT H/D 2.35X8.5.
Datasheet
HDBB-420-1-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 215.9 mm (8.5 in) | |
| Inside Diameter | 59.69 mm (2.35 in) | |
| Recovered Diameter | 25.4 mm (1 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113536000 80610767073 7000132582 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,58 € | 54,58 € | |
| 51,52 € | 515,20 € | |
| 50,41 € | 1.260,25 € | |
| 48,84 € | 2.442,00 € | |
| 47,81 € | 4.781,00 € |
Need more?