Reference Only
HDBB-505-1-250
Heat Shrink Cable Boots & End Caps HDBB-505-1-250 P/N 508-1-B7W1.
Datasheet
HDBB-505-1-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Length | 179.83 mm (7.08 in) | |
| Number of Outlets | 1 in, 5 out | |
| Family | Heat Shrink Products | |
| Features | Adhesive-lined | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113846648 7000132649 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,34 € | 111,34 € | |
| 95,42 € | 954,20 € |
Need more?