Reference Only
HDC-035-01
I/O Connectors .
Datasheet
HDC-035-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Number of Positions | 35 Position | |
| Mounting Style | Panel Mount | |
| Series | HDC | |
| Packaging | Tray | |
| Accessory Type | Cage Assembly | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Eye Speed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,97 € | 223,04 € | |
| 5,88 € | 564,48 € | |
| 4,74 € | 1.213,44 € | |
| 4,60 € | 2.355,20 € |
Need more?