Reference Only
HDC-035-01-L
I/O Connectors .
Datasheet
HDC-035-01-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 35 Position | |
| Pitch | 0.635 mm | |
| Mounting Style | Free Hanging | |
| Series | HDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Accessory Type | Cage | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 34 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,12 € | 242,08 € | |
| 6,73 € | 343,23 € | |
| 6,04 € | 616,08 € | |
| 5,98 € | 1.524,90 € | |
| 5,75 € | 2.932,50 € |
Need more?