Reference Only
HDC-H060-41P1-TG30
High Speed / Modular Connectors 60 CON 4 ROW SINGLE BAY.
Datasheet
HDC-H060-41P1-TG30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 6 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2.54 mm | |
| Contact Plating | Gold | |
| Series | HDC | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 432 / Multiples: 216)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,36 € | 1.883,52 € | |
| 3,81 € | 4.114,80 € | |
| 3,62 € | 9.383,04 € |
Need more?