Reference Only
HDC-H140-41S1-TG30
High Speed / Modular Connectors 140POS 2.54MM SOLDER ST THRU-HOLE.
Datasheet
HDC-H140-41S1-TG30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | High Speed / Modular Connectors | |
| Series | HDC | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 192 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,95 € | 2.870,40 € | |
| 14,13 € | 4.069,44 € | |
| 13,72 € | 7.902,72 € |
Need more?