Reference Only
HDC-S210-31S1-TG30
High Speed / Modular Connectors 210P R/A PCB SOCKET.
Datasheet
HDC-S210-31S1-TG30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 2 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | HDC | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | HDC-H348-32S1-KR 05113527381 80400016640 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 140 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,45 € | 4.683,00 € | |
| 31,61 € | 8.850,80 € |
Need more?