
HDCW-110/30-1000
Heat Shrink Tubing & Sleeves HDCW 110/30-1000 WRAP SLEEVE.
Datasheet
HDCW-110/30-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Cable Repair Sleeve | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 132 mm (5.197 in) | |
| Recovered Diameter | 25 mm (0.984 in) | |
| Product | Sleeves | |
| Packaging | Each | |
| Length - mm | 1 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113848431 7000138433 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 178,56 € | 892,80 € | |
| 177,48 € | 1.774,80 € | |
| 174,78 € | 4.369,50 € | |
| 172,08 € | 8.604,00 € |
Need more?