
HDCW-55/15-500
Heat Shrink Tubing & Sleeves HDCW 55/15 - 500 WRAP SLEEVE.
Datasheet
HDCW-55/15-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Cable Repair Sleeve | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 500 mm (19.685 in) | |
| Inside Diameter | 75 mm (2.953 in) | |
| Recovered Diameter | 13 mm (0.512 in) | |
| Product | Sleeves | |
| Packaging | Each | |
| Length - mm | 500 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113848421 7000138425 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,47 € | 517,35 € | |
| 92,67 € | 926,70 € | |
| 88,58 € | 2.214,50 € | |
| 84,58 € | 4.229,00 € | |
| 80,55 € | 8.055,00 € |
Need more?